The CTS2-152J is a general-purpose, shielded wirewound inductor with a 1500uH inductance value and 5% tolerance. It features a minimum quality factor of 50 and a minimum self-resonant frequency of 2.9MHz. The inductor is designed for through-hole mounting and has a maximum DC current rating of 0.09A. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 29.4Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |