This is a general purpose, shielded wirewound inductor with an inductance of 1500uH and a tolerance of 10%. It has a maximum DC current of 0.09A and a maximum DC resistance of 29.4 ohms. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 2.9MHz. It is designed for operation over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 29.4Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |