This is a general-purpose wirewound inductor with a shielded protection style, featuring an inductance of 1800uH and a tolerance of 5%. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 2.6MHz. It can handle a maximum DC current of 0.084A and has a maximum DC resistance of 33 ohms. The inductor is available in an axial lead package with a product length of 8.65mm and a product diameter of 3.55mm. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.084A |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |