This shielded wirewound inductor features an inductance of 1800uH with a tolerance of 10%. It has a maximum DC current rating of 0.084A and a maximum DC resistance of 33. The inductor is designed for operation over a temperature range of -55°C to 105°C and is available in an axial lead style. The product measures 8.65mm in length and 3.55mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.084A |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Lead Style | Axial |
| Product Length | 8.65mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |