This is a general purpose inductor with a nominal inductance of 4700uH and a tolerance of 5%. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is shielded and has a quality factor of at least 50. It is designed for use as an RF inductor and has a maximum rated current of 52.5mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 86.2 |
| Rated Current-Max | 0.0525 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1.8 |
| Manufacturer Series | CTS2 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |