General Purpose Inductor, 4700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
Central Technologies CTS2F-472K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 86.2 |
| Rated Current-Max | 0.0525 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1.8 |
| Manufacturer Series | CTS2F |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.