Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 3.88A 0.0221Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTSD25F-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0221 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTSD25F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTSD25F-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.