This is a general purpose inductor with a nominal inductance of 150uH, DC resistance of 0.35 ohms, and a maximum current rating of 0.79A. It operates within a temperature range of -20 to 85C and is shielded. The inductor is a surface mount device with a 4040 package type.
Central Technologies CTSLF1045T-151M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 10.1 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.79 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTSLF1045 |
| Series | CTSLF1045 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.