Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.58A 0.68Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Central Technologies CTSLF1045TF-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.54A |
| Max DC Resistance | 0.68(Typ)Ohm |
| Product Length | 10.4mm |
| Height | 4.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.