Power Transformer, 36VA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Central Technologies CTSPWF-623-S technical specifications.
| Width | 55.58 |
| Length | 66.68 |
| Manufacturer Series | CTSPWF |
| Height | 40.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.