This shielded wirewound inductor from Central Technologies features a 120uH inductance value with a 15% tolerance. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.34 ohms. The inductor's minimum quality factor is 42 (typical) and its minimum self resonant frequency is 5.7MHz (typical). It measures 10.5mm in length, 7.8mm in height, and 13.5mm in depth. The inductor operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 42(Typ) |
| Minimum Self Resonant Frequency | 5.7M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 7.8mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |