Inductor Power Shielded Wirewound 1500uH 15% 1KHz 120Q-Factor 0.25A 4Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Central Technologies CTSR0908F-152L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 120(Typ) |
| Minimum Self Resonant Frequency | 1.3M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 7.8mm |
| Product Depth | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |