
Inductor RFID Transponder Coil 400uH 5% 125KHz 30Q-Factor 7.3Ohm DCR T/R
Sign in to ask questions about the Central Technologies CTTC1103F-401J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTTC1103F-401J technical specifications.
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RFID Transponder Coil |
| Inductance | 400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 7.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTTC1103F-401J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.