
The CTTC1103F-952J is a surface mount RFID transponder coil with an inductance of 9500uH and a tolerance of 5%. It operates at a frequency of 125KHz and has a maximum DC resistance of 108 Ohm. The coil is designed for surface mount applications and has a minimum quality factor of 40 and a minimum self resonant frequency of 0.45M. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Sign in to ask questions about the Central Technologies CTTC1103F-952J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTTC1103F-952J technical specifications.
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RFID Transponder Coil |
| Inductance | 9500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 108Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTTC1103F-952J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.