
Inductor RFID Transponder Coil Wirewound 1080uH 5% 125KHz 15Q-Factor Air 25Ohm DCR 4308 T/R
Sign in to ask questions about the Central Technologies CTTC4308F-112J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTTC4308F-112J technical specifications.
| Case Size | 4308 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 2.74 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 1080uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTTC4308F-112J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.