The CTTF0201F-0N6S is a general purpose inductor with a nominal inductance of 0.0006 uH and a DC resistance of 0.25 Ohms. It has a maximum rated current of 0.35A and operates over a temperature range of -40 to 85 degrees Celsius. The inductor is a dual-ended device with a shielded option not available. It is designed for RF inductor applications and has a self-resonance frequency of 9000 Hz.
Central Technologies CTTF0201F-0N6S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0006 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 9000 |
| Manufacturer Series | CTTF0201F |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.