The CTTF0201HCF-1N2C is a surface mount fixed inductor from Central Technologies. It features a thin film technology and a type of RF inductor. The inductance value is 0.0012uH with a tolerance of 0.2nH. The inductor is tested at a frequency of 500MHz. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.15. The quality factor is a minimum of 10 and the self resonant frequency is a minimum of 6000MHz. The inductor is available in a 0201 case size with dimensions of 0.65mm length, 0.28mm height, and 0.35mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Central Technologies CTTF0201HCF-1N2C technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0012uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.