The CTTF0201HCF-2N1S is a surface mount fixed inductor from Central Technologies. It features a thin film technology and a 0201 case size. The inductor has a nominal inductance of 0.0021uH and a tolerance of 0.3nH. It operates at a maximum DC current of 0.5A and a maximum DC resistance of 0.3R. The inductor also has a minimum quality factor of 10 and a minimum self resonant frequency of 6000MHz. It is rated for operation between -40°C and 85°C.
Central Technologies CTTF0201HCF-2N1S technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0021uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.