The CTTF0201HCF-2N6B is a 0201 surface mount thin film RF inductor from Central Technologies. It features an inductance of 0.0026uH with a tolerance of 0.1nH, and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.45A with a maximum DC resistance of 0.35R. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 6000MHz. The inductor is designed for surface mount applications and has a case size of 0201, with a product length of 0.65mm, height of 0.28mm, and product depth of 0.35mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Central Technologies CTTF0201HCF-2N6B technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0026uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.