Inductor RF Thin Film 0.0034uH 0.2nH 500MHz 10Q-Factor 0.35A 0.8Ohm DCR 0201 T/R
Central Technologies CTTF0201HCF-3N4C technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0034uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.