Sign in to ask questions about the Centronic BPX65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Centronic BPX65 technical specifications.
| Package/Case | TO-18 |
| Height | 5.5mm |
| Lead Pitch | 2.5mm |
| Length | 5.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BPX65 |
| Wavelength | 900nm |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Centronic BPX65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
