
The OSD15-5T is a TO-5 packaged photodiode with a 5.1mm lead pitch, designed for through hole mounting. It operates over a temperature range of -25°C to 75°C. The device is not RoHS compliant, and its compliance with SVHC regulations is unknown.
Sign in to ask questions about the Centronic OSD15-5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Centronic OSD15-5T technical specifications.
| Package/Case | TO-5 |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 5T |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Centronic OSD15-5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
