Sign in to ask questions about the Centronic OSD50-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Centronic OSD50-E technical specifications.
| Height | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | E |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Centronic OSD50-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
