The FI-A1608-101KJB is a ferrite core fixed inductor with an inductance of 0.1uH and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor has a case size of 0603 and dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It is designed for surface mount applications.
Ceratech FI-A1608-101KJB technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-101KJB to view detailed technical specifications.
No datasheet is available for this part.