The FI-A1608-151MJT is a surface mount ferrite RF inductor with a core material of ferrite and an inductance of 0.15uH. It has a tolerance of 20% and a maximum DC current of 0.2A. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 180MHz. The device is rated for operation between -55°C and 125°C.
Ceratech FI-A1608-151MJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-151MJT to view detailed technical specifications.
No datasheet is available for this part.