The FI-A1608-221KJ is a surface mount ferrite RF inductor with a core material of ferrite and an inductance of 0.22uH. It has a tolerance of 10% and an inductance test frequency of 25MHz. The inductor has a maximum DC current of 0.2 and a maximum DC resistance of 0.4. It also has a minimum quality factor of 15 and a minimum self resonant frequency of 150MHz. The inductor is packaged in a 0603 case size and has a product length of 1.75, height of 0.95, and product depth of 0.95. It operates between -55 and 125 degrees Celsius.
Ceratech FI-A1608-221KJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-221KJ to view detailed technical specifications.
No datasheet is available for this part.