Inductor RF 0.27uH 20% 25MHz 15Q-Factor Ferrite 0.2A 0.5Ohm DCR 0603 T/R
Ceratech FI-A1608-271MJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 136MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-271MJT to view detailed technical specifications.
No datasheet is available for this part.