The FI-A1608-470KJT is a ferrite RF inductor with an inductance of 0.047uH and a tolerance of 10%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.15. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -55°C to 125°C.
Ceratech FI-A1608-470KJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-470KJT to view detailed technical specifications.
No datasheet is available for this part.