The FI-A1608-471MJT is a general purpose inductor from Ceratech with a nominal inductance of 0.47uH and a DC resistance of 1.35 ohms. It has a maximum rated current of 0.035A and a self-resonance frequency of 160 MHz. The inductor is available in a 0603 package and is not shielded. It has a quality factor of at least 15 at its nominal inductance. The inductor is designed for use in RF applications and has a maximum operating temperature of 85 degrees Celsius.
Ceratech FI-A1608-471MJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.35 |
| Rated Current-Max | 0.035 |
| Test Frequency | 25 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | FI-A1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech FI-A1608-471MJT to view detailed technical specifications.
No datasheet is available for this part.