The FI-A1608-560MJ is a surface mount fixed inductor from Ceratech, featuring a ferrite core and a 0603 case size. It has an inductance of 0.056uH with a tolerance of 20% and is tested at 50MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.2R. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 255MHz. The inductor operates between -55°C and 125°C.
Ceratech FI-A1608-560MJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-560MJ to view detailed technical specifications.
No datasheet is available for this part.