The FI-A1608-561KJ is a ferrite RF inductor with an inductance of 0.56uH and a tolerance of 10%. It has a maximum DC current of 0.15A and a maximum DC resistance of 0.9 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -55 to 125 degrees Celsius.
Ceratech FI-A1608-561KJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-561KJ to view detailed technical specifications.
No datasheet is available for this part.