The FI-A1608-681MJ is a 0603 ferrite RF inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a minimum quality factor of 15 and a minimum self resonant frequency of 80MHz. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Ceratech FI-A1608-681MJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-681MJ to view detailed technical specifications.
No datasheet is available for this part.