The FI-A1608-820MJ is a 0603 ferrite RF inductor with an inductance of 0.082uH and a tolerance of 20%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.25R. The inductor is designed to operate at a minimum temperature of -55C and a maximum temperature of 125C. It is a surface mount component with a product length of 1.75 and a height of 0.95.
Ceratech FI-A1608-820MJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 245MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-A1608-820MJ to view detailed technical specifications.
No datasheet is available for this part.