Inductor RF 0.27uH 10% 25MHz 25Q-Factor Ferrite 0.25A 0.25Ohm DCR 1206 Bulk
Ceratech FI-A3216-271KJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.