Inductor RF 0.68uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.35Ohm DCR 1206 T/R
Ceratech FI-A3216-681KJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.