The FI-B1608-122KJT is a surface mount fixed inductor from Ceratech with a nominal inductance of 1.2uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is rated for a maximum current of 0.025A and has a DC resistance of 0.8 ohms. It is designed for RF inductor applications and has a self resonance frequency of 80 MHz and a quality factor of at least 35.
Checking distributor stock and pricing after the page loads.
Ceratech FI-B1608-122KJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.025 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | FI-B1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.