The FI-B1608-152KJT is a surface mount inductor with a general purpose inductor type and a shielded design. It has a nominal inductance of 1.5uH, a DC resistance of 0.8ohm, and a minimum quality factor of 35 at the nominal inductance. The inductor is rated for a maximum current of 25mA and operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ceratech FI-B1608-152KJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.025 |
| Test Frequency | 10 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | FI-B1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.