Inductor RF 2.7uH 10% 10MHz 35Q-Factor Ferrite 0.05A 1Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Ceratech FI-B1608-272KJL technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.