The FI-B3216-332KJT is a surface mount fixed inductor with a general purpose inductor type and a nominal inductance of 3.3uH. It has a DC resistance of 0.7Ohm and a maximum rated current of 0.05A. The inductor is shielded and has a self resonance frequency of 49. It operates over a temperature range of -25 to 85 degrees Celsius.
Ceratech FI-B3216-332KJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 49 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | FI-B3216 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.