The FI-C2012-562KJL is a ferrite RF inductor with a core material and 5.6 microhenry inductance. It has a tolerance of 10% and is tested at a frequency of 4 MHz. The inductor has a maximum DC current of 0.05 amps and a maximum DC resistance of 0.5 ohms. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 32 MHz. The inductor is packaged in an 0805 case size with a product length of 2.2 mm and a height and depth of 1.45 mm. It operates between -55 and 125 degrees Celsius.
Ceratech FI-C2012-562KJL technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.