Inductor RF 18uH 20% 1MHz 35Q-Factor Ferrite 0.025A 1.5Ohm DCR 1206 T/R
Ceratech FI-C3216-183MJL technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.