The FI-C3216-822MJ is a ferrite core RF inductor with an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current of 0.05A and a maximum DC resistance of 0.6R. The inductor is tested at a frequency of 4Mhz and has a minimum quality factor of 50 and a minimum self resonant frequency of 26Mhz. It is available in a 1206 case size with a product length of 3.4mm, a height of 1.5mm, and a product depth of 1.8mm. The operating temperature range is from -55 to 125 degrees Celsius.
Ceratech FI-C3216-822MJ technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-C3216-822MJ to view detailed technical specifications.
No datasheet is available for this part.