Ceratech HB-1M4516-600JL technical specifications.
| Type | Chip |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Height | 1.3mm |
| Product Length | 4.5mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.