Ferrite Beads Chip 1KOhm 60MHz 0.2A 0.7Ohm DCR 0603 Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 60MHz |
| Max DC Resistance | 0.7Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |