This is a ferrite chip with a maximum DC current rating of 0.1A and an impedance of 2K. It has a case size of 0603 and is designed to operate within a temperature range of -55C to 125C. The product measures 1.75mm in length and 0.95mm in height and depth.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.1A |
| Type | Chip |
| Impedance | 2KOhm |
| Case Size | 0603 |
| Test Frequency | 70MHz |
| Max DC Resistance | 1.2Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |