The HB-1T1608-202JT is a ferrite chip with an impedance of 2K and a case size of 0603. It operates within a temperature range of -55C to 125C. The component is a type of chip and has a maximum DC current rating of 0.1. The ferrite bead has a maximum DC resistance of 1.2 and is tested at a frequency of 70M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.1A |
| Type | Chip |
| Impedance | 2KOhm |
| Case Size | 0603 |
| Test Frequency | 70MHz |
| Max DC Resistance | 1.2Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |