Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Impedance | 2.2KOhm |
| Test Frequency | 100MHz |
| Height | 0.8mm |
| Product Length | 1.6mm |
| Product Depth | 0.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |