Ferrite Beads Chip 26Ohm 100MHz 0.5A 0.05Ohm DCR 0603 Automotive
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 26Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |