The HB-1T1608-300JT is a ferrite chip bead with an impedance of 30 and a case size of 0603. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.05. The bead is designed for use in applications where a high level of electromagnetic interference (EMI) suppression is required. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |