This ferrite chip has a maximum DC current rating of 0.2A and an impedance of 600. It is available in a 0603 case size. The component is designed to operate over a temperature range of -55 to 125 degrees Celsius. The manufacturer's test frequency is 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |